
* Images are for reference only
2533020201601
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 2533020201601
- JLCPCB Part #
- C1848631
- Package
- LGA-12(2x2)
- Description
- -40℃~+85℃ 1.7V~3.6V 14bit Accelerometer SPI、I2C X,Y,Z ±16g LGA-12(2x2) Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6716
200+
$1.4216
500+
$1.3719
1000+
$1.3462
Related Products
Welcome back, may I help you?