
* Images are for reference only
744040640047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744040640047
- JLCPCB Part #
- C6827768
- Package
- SMD,6x6mm
- Description
- 16A 470nH 6.85A 6mΩ AEC-Q200 ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7616
200+
$0.7034
500+
$0.6808
1500+
$0.6679
Related Products
Welcome back, may I help you?