
* Images are for reference only
885012214002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012214002
- JLCPCB Part #
- C20040687
- Package
- -
- Description
- 100V 3.3uF X7R ±10% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5630
200+
$0.6236
500+
$0.6027
1000+
$0.5930
Welcome back, may I help you?