
* Images are for reference only
W9816G6JH-7 TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9816G6JH-7 TR
- JLCPCB Part #
- C17490402
- Package
- TSOPII-50
- Description
- 0℃~+70℃ 143MHz 16Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh TSOPII-50 SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6768
200+
$0.6685
500+
$0.6476
1000+
$0.6363
Welcome back, may I help you?