This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C1M16S-6TIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C1M16S-6TIN
JLCPCB Part #
C17296072
Package
TSOPII-50
Description
-40℃~+85℃ 166MHz 16Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Auto refresh TSOPII-50 SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 117

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4491
234+ $2.1755
468+ $2.1016
1053+ $2.0663
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons