
* Images are for reference only
W25X40CLSVIG TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25X40CLSVIG TR
- JLCPCB Part #
- C2456223
- Package
- VSOP-8-150mil
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 1s@(64KB) 2.3V~3.6V 20 Years 4Mbit 50uA 800us SPI VSOP-8-150mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5334
200+
$0.2063
500+
$0.1999
1000+
$0.1966
Related Products
Welcome back, may I help you?