
* Images are for reference only
W25M512JVFIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25M512JVFIQ
- JLCPCB Part #
- C6025182
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 2.7V~3.6V 20 Years 20uA 512Mbit SPI SOIC-16-300mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8602
220+
$2.7377
484+
$2.6458
1012+
$2.6006
Welcome back, may I help you?