This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W9751G6NB-18

Extended
Manufacturer
Winbond Elec
MFR.Part #
W9751G6NB-18
JLCPCB Part #
C17452703
Package
VFBGA-84(8x12.5)
Description
0℃~+85℃ 1.7V~1.9V 105mA 512Mbit 533MHz 6mA SDRAM DDR2 VFBGA-84(8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 209

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2558
209+ $0.9007
418+ $0.8702
1045+ $0.8558

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons