This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W632GU6KB12I TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W632GU6KB12I TR
JLCPCB Part #
C20513853
Package
96-WBGA (9x13)
Description
-40℃~+95℃ 1.283V~1.45V 2Gbit 800MHz SDRAM DDR3L 96-WBGA (9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0893
200+ $7.6181
500+ $7.3628
1000+ $7.2376
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons