This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W971GG8NB-18I TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W971GG8NB-18I TR
JLCPCB Part #
C17204659
Package
VFBGA-60(8x9.5)
Description
-40℃~+95℃ 1.7V~1.9V 1Gbit 533MHz 8mA SDRAM DDR2 VFBGA-60(8x9.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1881
200+ $3.2672
500+ $3.1581
1000+ $3.1051
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons