
* Images are for reference only
W971GG8NB-18
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W971GG8NB-18
- JLCPCB Part #
- C17356793
- Package
- VFBGA-60(8x9.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 1Gbit 533MHz 60mA 8mA SDRAM DDR2 VFBGA-60(8x9.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8827
264+
$1.1505
528+
$1.1119
1056+
$1.0925
Welcome back, may I help you?