
* Images are for reference only
W971GG6NB-18 TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W971GG6NB-18 TR
- JLCPCB Part #
- C17672186
- Package
- TFBGA-84(8x12.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 120mA 1Gbit 533MHz 8mA Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM TFBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1879
200+
$2.8684
500+
$2.7734
1000+
$2.7251
Welcome back, may I help you?