This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25R128JWPIQ

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25R128JWPIQ
JLCPCB Part #
C6326915
Package
WSON-8(5x6)
Description
-40℃~+85℃ 1.7V~1.95V 104MHz 128Mbit SPI WSON-8(5x6) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 570

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $9.1963
10+ $9.0352
30+ $8.9273
100+ $8.8210

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons