
* Images are for reference only
W25M512JWEIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25M512JWEIQ TR
- JLCPCB Part #
- C5830871
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 Cycles 104MHz 10uA 20 Years 512Mbit 5ms SPI WSON-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9619
200+
$5.5709
500+
$5.3857
1000+
$5.2923
Welcome back, may I help you?