
* Images are for reference only
W632GG8KB-12
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W632GG8KB-12
- JLCPCB Part #
- C20568926
- Package
- 78-WBGA (10.5x8)
- Description
- 0℃~+95℃ 1.425V~1.575V 2Gbit 800MHz SDRAM DDR3 78-WBGA (10.5x8) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 242
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3591
242+
$4.9321
484+
$4.7668
968+
$4.6849
Welcome back, may I help you?