This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q256FVFIF TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q256FVFIF TR
JLCPCB Part #
C19313827
Package
SOIC-16
Description
-40℃~+85℃ 100,000 Cycles 104MHz 2.7V~3.6V 20 Years 256Mbit 700us SPI SOIC-16 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8713
200+ $2.3425
500+ $2.2654
1000+ $2.2253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons