This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q256JVEIQTR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q256JVEIQTR
JLCPCB Part #
C5451621
Package
WSON-8(6x8)
Description
-40℃~+85℃ 100,000 cycles 133MHz 150ms@(64KB) 2.7V~3.6V 20 Years 256Mbit 3ms SPI WSON-8(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991b1a
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons