
* Images are for reference only
W25Q256JWBIM
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q256JWBIM
- JLCPCB Part #
- C6926247
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 cycles 133MHz 1uA 20 Years 256Mbit 5ms SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7043
200+
$1.4785
480+
$1.4286
960+
$1.4044
Welcome back, may I help you?