
* Images are for reference only
W631GG6MB15I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W631GG6MB15I
- JLCPCB Part #
- C2641151
- Package
- VFBGA-96(7.5x13)
- Description
- -40℃~+95℃ 1.425V~1.575V 1Gbit 667MHz 95mA DDR3 SDRAM VFBGA-96(7.5x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 198
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4724
200+
$1.3449
500+
$1.2965
1000+
$1.2740
Welcome back, may I help you?