This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W632GG6MB15I

Extended
Manufacturer
Winbond Elec
MFR.Part #
W632GG6MB15I
JLCPCB Part #
C20502212
Package
96-VFBGA (7.5x13)
Description
-40℃~+95℃ 1.425V~1.575V 2Gbit 667MHz SDRAM DDR3 96-VFBGA (7.5x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 198

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9712
198+ $4.7769
594+ $4.6175
990+ $4.5386
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons