
* Images are for reference only
W9864G6KT-6 TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9864G6KT-6 TR
- JLCPCB Part #
- C17265349
- Package
- TFBGA-54(8x8)
- Description
- 0℃~+70℃ 166MHz 3V~3.6V 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5893
200+
$3.0293
500+
$2.9278
1000+
$2.8778
Welcome back, may I help you?