
* Images are for reference only
W29GL128CH9C
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29GL128CH9C
- JLCPCB Part #
- C19538305
- Package
- FBGA-56(7x9)
- Description
- -40℃~+85℃ 128Mbit 2.7V~3.6V Parallel FBGA-56(7x9) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 171
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8892
171+
$2.7487
513+
$2.6571
1026+
$2.6122
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?