
* Images are for reference only
W987D6HBGX6I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W987D6HBGX6I
- JLCPCB Part #
- C17191667
- Package
- VFBGA-54(8x9)
- Description
- -40℃~+85℃ 1.7V~1.95V 128Mbit 166MHz VFBGA-54(8x9) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 312
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2621
312+
$3.6959
624+
$3.5723
936+
$3.5113
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?