
* Images are for reference only
W9812G6IH-6
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9812G6IH-6
- JLCPCB Part #
- C20510339
- Package
- TSOPII-54
- Description
- 0℃~+70℃ 128Mbit 166MHz 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh TSOPII-54 SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0846
216+
$1.6297
540+
$1.5764
972+
$1.5489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?