This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W9751G8KB-25 TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W9751G8KB-25 TR
JLCPCB Part #
C20449299
Package
60-WBGA (8x12.5)
Description
0℃~+85℃ 1.7V~1.9V 400MHz 512Mbit SDRAM DDR2 60-WBGA (8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2723
200+ $1.7051
500+ $1.6489
1000+ $1.6200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons