
* Images are for reference only
W25X20CLZPIG
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25X20CLZPIG
- JLCPCB Part #
- C2641146
- Package
- WSON-8-EP(5x6)
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 150ms@(64KB) 2.3V~3.6V 20 Years 2Mbit 400us SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3619
200+
$0.1400
500+
$0.1352
1000+
$0.1328
Related Products
Welcome back, may I help you?