
* Images are for reference only
W25Q16JVUUIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q16JVUUIQ TR
- JLCPCB Part #
- C6326902
- Package
- USON-8(3x4)
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 16Mbit 2.7V~3.6V 20 Years 3ms Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection SPI USON-8(3x4) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5700
200+
$0.2280
500+
$0.2200
1000+
$0.2168
Related Products
Welcome back, may I help you?