
* Images are for reference only
W25X20CLSVIG
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25X20CLSVIG
- JLCPCB Part #
- C2641297
- Package
- VSOP-8
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 10uA 2.3V~3.6V 20 Years 2Mbit 400us SPI VSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.2957
10+
$1.0918
30+
$0.9890
100+
$0.8879
500+
$0.8269
1000+
$0.7964
Related Products
Welcome back, may I help you?