
* Images are for reference only
W972GG8KS-18 TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W972GG8KS-18 TR
- JLCPCB Part #
- C2594496
- Package
- WBGA-60(8x9.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 10mA 2Gbit 533MHz DDR2 SDRAM WBGA-60(8x9.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7993
200+
$5.7271
500+
$5.5258
1000+
$5.4260
Welcome back, may I help you?