
* Images are for reference only
W987D2HBJX7E TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W987D2HBJX7E TR
- JLCPCB Part #
- C17377357
- Package
- VFBGA-90(8x13)
- Description
- -25℃~+85℃ 1.7V~1.95V 128Mbit 133MHz VFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0607
200+
$2.8185
500+
$2.7235
1000+
$2.6768
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?