
* Images are for reference only
W25Q16JVSSIM
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q16JVSSIM
- JLCPCB Part #
- C5333949
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 16Mbit 2.7V~3.6V 20 Years 3ms SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.4916
10+
$1.2860
30+
$1.1721
100+
$1.0452
500+
$0.9874
1000+
$0.9617
Related Products
Welcome back, may I help you?