This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q80BWBYIG TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q80BWBYIG TR
JLCPCB Part #
C19507906
Package
WLCSP-8(2.4x58.5)
Description
-40℃~+85℃ 1.65V~1.95V 1uA 20 Years 80MHz 8Mbit SPI WLCSP-8(2.4x58.5) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 4500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1822
200+ $0.4719
500+ $0.4558
1000+ $0.4478
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons