
* Images are for reference only
M25P20-VMP6G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25P20-VMP6G
- JLCPCB Part #
- C19399218
- Package
- VFQFPN-8(5x6)
- Description
- -40℃~+85℃ 2.3V~3.6V 2Mbit 50MHz SPI VFQFPN-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 294
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9503
294+
$0.7792
588+
$0.7534
882+
$0.7405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?