
* Images are for reference only
W988D2FBJX7E
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W988D2FBJX7E
- JLCPCB Part #
- C2641295
- Package
- VFBGA-90(8x13)
- Description
- -25℃~+85℃ 1.7V~1.95V 133MHz 256Mbit VFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4473
200+
$1.7211
500+
$1.6617
1000+
$1.6312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?