
* Images are for reference only
W25M512JVCIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25M512JVCIQ
- JLCPCB Part #
- C2641255
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 2.7V~3.6V 20 Years 20uA 512Mbit SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2264
200+
$2.7968
480+
$2.6989
960+
$2.6507
Related Products
Welcome back, may I help you?