
* Images are for reference only
W25N04KVTCIU TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N04KVTCIU TR
- JLCPCB Part #
- C6604650
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 10 Years 104MHz 2.7V~3.6V 20uA 250us 250us 2ms 4Gbit 60,000 Cycles SPI TFBGA-24(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6277
200+
$5.8376
500+
$5.6417
1000+
$5.5454
Welcome back, may I help you?