
* Images are for reference only
W29N04KZBIBF
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N04KZBIBF
- JLCPCB Part #
- C17534794
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 years 10uA 250us 2ms 35ns 4Gbit 60,000 Cycles Software reset function、ECC error correction function、Hardware write protection function、Copy back write function VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7954
210+
$3.9088
420+
$3.7784
1050+
$3.7140
Welcome back, may I help you?