This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W94AD6KBHX6I TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W94AD6KBHX6I TR
JLCPCB Part #
C17356790
Package
VFBGA-60(8x9)
Description
-40℃~+85℃ 1.7V~1.95V 166MHz 1Gbit 1mA Auto precharge function、Data mask function、Auto self-refresh LPDDR SDRAM VFBGA-60(8x9) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2415
200+ $4.0876
500+ $3.9512
1000+ $3.8821
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons