
* Images are for reference only
W25Q128JVBIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q128JVBIQ
- JLCPCB Part #
- C2641218
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 128Mbit 133MHz 2.7V~3.6V 20 Years 3ms Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3759
10+
$4.2889
30+
$4.2309
100+
$4.1730
Related Products
Welcome back, may I help you?