
* Images are for reference only
IS25LP256D-RHLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP256D-RHLE
- JLCPCB Part #
- C1350739
- Package
- TFBGA-24(6x8)
- Description
- 100,000 cycles 166MHz 170ms 2.3V~3.6V 20 Years 800us Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1105
10+
$5.9677
30+
$5.8713
100+
$5.7766
Related Products
Welcome back, may I help you?