
* Images are for reference only
W25M512JWFIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25M512JWFIQ
- JLCPCB Part #
- C6326882
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 Cycles 104MHz 10uA 20 Years 512Mbit 5ms SPI SOIC-16-300mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3411
220+
$3.3277
484+
$3.2179
1012+
$3.1631
Welcome back, may I help you?