* Images are for reference only
744316330
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 744316330
- JLCPCB Part #
- C6464483
- Package
- 5040
- Description
- 3.3 µH Shielded Wirewound Inductor 5.75 A 18.5mOhm 2-SMD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744316330 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
744316330 technical specifications, attributes, and parameters.
744316330 symbol, PCB footprint from the free EasyEDA PCB design tool.
744316330 datasheets or manufacturer documentation.
Datasheet: 744316330 Datasheet (PDF)
Minimum: 2
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing