* Images are for reference only
662102145021
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 662102145021
- JLCPCB Part #
- C5274803
- Package
- SMD,P=3.0mm
- Description
- Pin socket, 3MM, Right-angle, 2Ways
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →