* Images are for reference only
686130148922
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 686130148922
- JLCPCB Part #
- C5276600
- Package
- SMD-30P,P=1.00mm
- Description
- WurthWürth Elektronik FPCConnector socket, WR-FPCSeries, 1mmPitch, 30Ways SMT, Horizontal
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 686130148922 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
686130148922 technical specifications, attributes, and parameters.
686130148922 symbol, PCB footprint from the free EasyEDA PCB design tool.
686130148922 datasheets or manufacturer documentation.
Datasheet: 686130148922 Datasheet (PDF)
Unavailable