* Images are for reference only
830108160801
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 830108160801
- JLCPCB Part #
- C6106557
- Package
- SMD1612-4P
- Description
- Crystals WE-XTAL 24.0MHz 20ppm 1.6 x 1.2mm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9120
200+
$0.3645
500+
$0.3525
1000+
$0.3465