
* Images are for reference only
865080453014
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080453014
- JLCPCB Part #
- C2165074
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 2000hrs@105℃ 25V 330uF 370.5mA@120Hz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.5728
10+
$0.5601
30+
$0.5506
100+
$0.5410
Welcome back, may I help you?