
* Images are for reference only
870025574003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870025574003
- JLCPCB Part #
- C6839582
- Package
- Plugin,D8xL9mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 20mΩ 225mA@120Hz 25V 3.5mm 68uF 8mm 9mm Polymer ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 800
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9440
200+
$0.3776
500+
$0.3649
800+
$0.3586
Welcome back, may I help you?