
* Images are for reference only
744235601
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744235601
- JLCPCB Part #
- C2651116
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 1.2A 120mΩ 1uH@100kHz 2 600Ω@100MHz SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 474
In-stock Item Pricing
Qty Unit Price
1+
$1.7037
10+
$1.4522
30+
$1.3146
100+
$1.1595
500+
$1.0899
1000+
$1.0599
Welcome back, may I help you?