* Images are for reference only
62701021621
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 62701021621
- JLCPCB Part #
- C22387355
- Package
- TH-10P
- Description
- Connector, 10Ways, 2Row, 1.27MM
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
62701021621 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 62701021621 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
62701021621 symbol, PCB footprint from the free EasyEDA PCB design tool.
62701021621 datasheets or manufacturer documentation.
Minimum: 458
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing