* Images are for reference only
7461111
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7461111
- JLCPCB Part #
- C6828448
- Package
- Plugin
- Description
- Terminals WP-RAFU Pn-Plt 90Deg 16Pn 1.6mm Dia 180A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7093
250+
$5.4707
500+
$5.2880
1000+
$5.1967